| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-362-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-362-033 |
625-037-362-033
| Heilind Number: | EDA625-037-362-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-362-033 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a robust design and gold-plated contacts, this connector ensures reliable data transmission in industrial environments. Its two rows of 37 positions offer ample connectivity options, while the PC Tail termination method simplifies installation on circuit boards. The nickel-plated steel shell provides durability, making it suitable for a wide range of applications. Featuring a 4-40 Threaded Standoff mating retention type, this connector guarantees secure connections. Operating seamlessly in temperatures ranging from -55 to 85 °C, it is ideal for use in harsh conditions. Upgrade your connectivity setup with this high-performance D-Sub Connector.

