| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-362-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-362-035 |
625-037-362-035
| Heilind Number: | EDA625-037-362-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-362-035 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector. Designed for efficient and secure board attachment, it features two rows of 37 gold-plated contacts, ensuring reliable signal transmission. The rugged steel shell with nickel plating guarantees durability, while the M3 Threaded Hole mating retention type offers added stability. With a 3A amperage rating and a wide operating temperature range of -55 to 85°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless data transfer.

