| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-362-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-362-040 |
625-037-362-040
| Heilind Number: | EDA625-037-362-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-362-040 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Designed for seamless integration, this connector features a 2-row, 37-position layout, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable performance even in challenging environments. The innovative boardlocks and PC tail termination method simplify installation, while the 4-40 threaded fixed standoff ensures secure mating retention. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Upgrade your systems with this essential component, perfect for industrial, automotive, and aerospace applications.

