| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-362-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-362-041 |
625-037-362-041
| Heilind Number: | EDA625-037-362-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-362-041 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for efficiency, this plug features a two-row configuration, perfect for secure boardlocks mounting. With a 3A amperage capacity, it ensures reliable power delivery, while the gold-plated contacts guarantee optimal signal conductivity. The 37 positions provide ample room for versatile connections, supported by nickel-plated steel shells for durability. Meeting industrial standards, it operates flawlessly in temperatures ranging from -55 to 85 °C. Upgrade your system with this essential connector, a perfect choice for IO applications.

