| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-362-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-362-042 |
625-037-362-042
| Heilind Number: | EDA625-037-362-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-362-042 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration into your electronic systems. Featuring a durable steel shell with nickel plating, this connector ensures reliable performance in various environments. With 37 gold-plated contacts, it offers superior conductivity, while the 4-40 Threaded Hole mating retention type provides secure connections. Ideal for board-mounted applications, it boasts PC Tail termination and 2 rows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a vital component for your connectivity needs.

