Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 625-037-362-511 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 37 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA625-037-362-511 |
Series: | 625 |
Contact Description: | .584" (14.84mm) Footprint Contact |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
625-037-362-511
Heilind Number: | EDA625-037-362-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 625-037-362-511 |
ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for power and signal transmissions. With a durable steel shell and gold-plated contacts, this connector ensures reliable and efficient data transfer in demanding environments. Its two-row, 37-position configuration and PC tail termination method offer seamless integration onto PCBs, while the nickel-plated shell provides added protection against corrosion. Operating flawlessly in temperatures ranging from -55 to 85°C, it is ideal for industrial applications where ruggedness and stability are paramount. Trust in this connector for secure and efficient connections in your electronic systems.