| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-362-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-362-512 |
625-037-362-512
| Heilind Number: | EDA625-037-362-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-362-512 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a two-row configuration and through-hole mounting, ensuring secure and reliable connections. With a contact plating of gold and shell plating of nickel, you can count on long-lasting durability. Its 37 positions offer ample connectivity options, while the 4-40 threaded hole mating retention type adds an extra layer of stability. Constructed with steel shell material, this connector is built to withstand harsh operating environments, with a wide temperature range of -55 to 85°C. Upgrade your setup with this essential component for seamless data transmission.

