| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-362-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-362-531 |
625-037-362-531
| Heilind Number: | EDA625-037-362-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-362-531 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Right Angle D-Sub Connector. Designed for optimal performance, this connector features a durable steel shell with nickel plating for maximum protection against wear and corrosion. With a contact plating of gold, it ensures reliable conductivity, while the PC tail termination method guarantees easy and secure attachment to your devices. Boasting 37 positions across two rows, it offers ample connectivity options for your applications. Its boardlocks mount type and mating retention type make installation a breeze, ensuring stability even in high-vibration environments. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

