| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-362-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-362-532 |
625-037-362-532
| Heilind Number: | EDA625-037-362-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-362-532 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. With a sturdy steel shell and nickel plating, durability is guaranteed in any environment. Featuring 37 gold-plated contacts, each with a PC Tail termination method, efficient conductivity is ensured. Its 4-40 threaded hole mating retention type adds stability, while the 2-row design accommodates multiple connections. Operating effortlessly in temperatures ranging from -55 to 85°C, this connector is perfect for industrial or commercial applications. Upgrade your setup with this essential plug, offering reliable performance with a 3A amperage rating.

