| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-362-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-362-535 |
625-037-362-535
| Heilind Number: | EDA625-037-362-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-362-535 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. With a plug gender and two rows for efficient signal transmission, this connector is designed for seamless integration onto your circuit board with boardlocks. Its PC Tail termination method ensures secure and stable connections, while the gold contact plating guarantees excellent conductivity. The nickel shell plating and steel shell material provide durability and protection, making it ideal for harsh operating environments. With 37 positions and M3 Threaded Hole mating retention, it offers versatility for various applications. Trust in this connector's performance, even in extreme temperatures ranging from -55 to 85 °C. Upgrade your connectivity with this essential component.

