| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-362-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-362-541 |
625-037-362-541
| Heilind Number: | EDA625-037-362-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-362-541 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution designed for seamless integration in electronic setups. Featuring a sturdy steel shell plated with nickel, it offers durability and longevity, even in demanding environments. With gold-plated contacts and a PC tail termination method, this connector ensures optimal signal transmission with minimal interference. Its two rows of 37 positions, along with a 3A amperage rating, provide ample connectivity for your applications. The boardlocks mount type and mating retention type make installation easy and secure. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is suitable for various industrial and commercial settings. Upgrade your systems with this high-performance connector, delivering quality and reliability you can count on.

