625-037-362-543

Heilind Number:EDA625-037-362-543
Manufacturer:EDAC
Manufacturer Number:625-037-362-543
ECAD Model:
3D Model

Description:

625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 625-037-362-543
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
Mating Retention Type:4-40 Threaded Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA625-037-362-543

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This plug connector, designed for optimal performance, features two rows with a total of 37 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it guarantees reliable and long-lasting use, even in harsh environments. The gold-plated contacts offer superior conductivity, while the PC Tail termination method simplifies installation. Its boardlocks mount type and mating retention type with 4-40 threaded standoff provide secure and stable connections. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a must-have for any project requiring high-speed data transfer. Upgrade your setup with this essential component and experience seamless connectivity like never before.