625-037-362-545

Heilind Number:EDA625-037-362-545
Manufacturer:EDAC
Manufacturer Number:625-037-362-545
ECAD Model:
3D Model

Description:

625 Series right angle D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 625-037-362-545
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
Mating Retention Type:M3 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA625-037-362-545

Detailed Description

Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration onto circuit boards. This versatile plug features two rows of high-performance contacts, each offering reliable signal transmission. With a durable steel shell and gold-plated contacts, it ensures long-lasting performance, even in demanding environments. The 37 positions provide ample connectivity options, while the M3 Threaded Hole mating retention type offers secure attachment. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is ideal for a wide range of applications in industrial, commercial, and aerospace settings. Trust in its quality craftsmanship to meet your connectivity needs with precision and durability.