| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-662-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-662-013 |
625-037-662-013
| Heilind Number: | EDA625-037-662-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-662-013 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration in any project. This high-quality connector features a 37-position, dual-row design, ensuring efficient signal transmission. With a PC Tail termination method and gold contact plating, it guarantees reliable performance in even the most demanding environments. The durable steel shell, plated with nickel, offers excellent protection against wear and corrosion. Operating smoothly in temperatures ranging from -55 to 85 °C, it's perfect for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your toolkit. Upgrade your connectivity solutions today and experience the difference.

