| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-662-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-662-015 |
625-037-662-015
| Heilind Number: | EDA625-037-662-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-662-015 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a crucial component for high-performance electronic assemblies. This plug connector features two rows of 37 positions, ensuring seamless data transfer in your applications. Its through-hole mount type with PC tail termination offers secure and reliable attachment, while the gold contact plating guarantees optimal conductivity. Constructed with nickel-plated steel shells, it provides durability and robustness for long-term use. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is designed to meet the demands of industrial environments. Whether you're designing new systems or upgrading existing ones, this connector is a must-have for your connectivity needs.

