| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-662-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-662-030 |
625-037-662-030
| Heilind Number: | EDA625-037-662-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-662-030 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. This high-performance plug, featuring a robust steel shell and gold-plated contacts, ensures reliable data transmission in demanding environments. With 37 positions spread across two rows, it offers ample connectivity options. The PC tail termination method and boardlocks mount type guarantee secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 85°C, it is ideal for industrial applications. The included 4-40 threaded fixed standoff provides additional mating retention, making it a dependable choice for your connectivity needs. Elevate your connectivity with this essential component.

