| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-662-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-662-031 |
625-037-662-031
| Heilind Number: | EDA625-037-662-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-662-031 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for your electronic connectivity needs. Designed for high-performance applications, this plug features two rows of 37 positions, ensuring seamless data transmission. With a durable steel shell and reliable gold contact plating, it guarantees long-lasting quality and conductivity. The boardlocks mount type and PC tail termination method offer easy installation, while the nickel shell plating provides added protection. Operating efficiently in temperatures ranging from -55 to 85°C, it's suitable for various environments. Whether you're assembling a circuit board or upgrading existing equipment, this connector is a perfect choice for ensuring secure and stable connections. Trust in its performance and precision for all your connectivity requirements.

