| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-662-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-662-032 |
625-037-662-032
| Heilind Number: | EDA625-037-662-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-662-032 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. This plug connector features two rows, ensuring efficient data transmission with 37 gold-plated contacts for optimal conductivity. Its boardlocks mount securely for reliability, while the PC Tail termination method simplifies installation. With a rugged steel shell and nickel plating, it guarantees durability in harsh environments, operating seamlessly within a wide temperature range. The mating retention type includes a convenient 4-40 Threaded Hole, making it easy to secure. Perfect for professional and industrial use, this connector is essential for maintaining seamless communication in your setups.

