| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-662-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-662-033 |
625-037-662-033
| Heilind Number: | EDA625-037-662-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-662-033 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-quality solution for secure and efficient data transmission. This two-row plug features boardlocks for sturdy mounting, ensuring stability in any application. With a termination method of PC Tail and contact plating in gold, it guarantees reliable conductivity over time. Its rugged steel shell with nickel plating offers durability in demanding environments, while the 37 positions accommodate multiple connections. Designed for versatility, it can withstand temperatures ranging from -55 to 85°C, making it ideal for a wide range of industrial and commercial settings. Whether you're building a new system or upgrading existing infrastructure, this connector is a trusted choice for seamless connectivity.

