| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-662-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-662-040 |
625-037-662-040
| Heilind Number: | EDA625-037-662-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-662-040 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows of 37 positions, making it suitable for a variety of applications. With a durable steel shell and gold-plated contacts, it ensures reliable data transmission. The boardlocks mount type and PC tail termination method guarantee secure and stable installation. Operating efficiently in a wide temperature range from -55 to 85°C, it's perfect for industrial and commercial use. Incorporating a 4-40 Threaded Fixed Standoff for mating retention, this connector is a dependable choice for your connectivity needs.

