625-037-662-042

Heilind Number:EDA625-037-662-042
Manufacturer:EDAC
Manufacturer Number:625-037-662-042
ECAD Model:
3D Model

Description:

625 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 625-037-662-042
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
Mating Retention Type:4-40 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA625-037-662-042

Detailed Description

Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This robust plug features two rows and 37 positions, ensuring efficient data transmission. With a 3A amperage rating, it delivers reliable power distribution. The PC Tail termination method and gold contact plating guarantee stable and durable connections, while the nickel-plated steel shell offers excellent protection. Suitable for a wide operating temperature range, from -55 to 85°C, this connector is ideal for various industrial applications. Its boardlocks mount type and 4-40 threaded hole mating retention type provide secure and hassle-free installation. Upgrade your connectivity solutions with this high-performance component.