| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-662-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-662-511 |
625-037-662-511
| Heilind Number: | EDA625-037-662-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-662-511 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. This plug connector, featuring two rows and 37 positions, ensures secure and efficient data transmission. With a durable steel shell and nickel plating, it offers reliable operation in a wide temperature range from -55 to 85°C. The gold-plated contacts guarantee excellent signal integrity, while the Through Hole mount type and PC Tail termination method make for easy and secure installation. Whether you're in the industrial, automotive, or telecommunications sector, this connector is a must-have for your connectivity needs.

