| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-662-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-662-512 |
625-037-662-512
| Heilind Number: | EDA625-037-662-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-662-512 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. Featuring a durable steel shell plated with nickel, this connector ensures long-lasting reliability even in challenging environments. With gold-plated contacts and a PC tail termination method, it guarantees efficient signal transmission with minimal interference. Boasting 37 positions across two rows, it offers ample connectivity options. Its 4-40 threaded hole mating retention type provides secure and stable connections. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of industrial and commercial use cases. Upgrade your setup with this high-quality connector for seamless data transfer and communication.

