| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-662-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-662-515 |
625-037-662-515
| Heilind Number: | EDA625-037-662-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-662-515 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile essential for seamless data transmission. Designed for high performance, this plug connector features two rows and 37 positions, ensuring efficient signal transfer in any application. With a durable steel shell and nickel plating, it guarantees longevity and reliability even in demanding environments. The gold-plated contacts offer superior conductivity, while the 3A amperage rating supports power delivery with precision. Its through-hole mount type and PC tail termination method make installation a breeze, while the M3 threaded hole mating retention type ensures a secure connection. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component, perfect for industrial, commercial, and DIY applications.

