| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-662-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-662-533 |
625-037-662-533
| Heilind Number: | EDA625-037-662-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-662-533 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. This high-performance plug, featuring gold contact plating and nickel shell plating, ensures reliable signal transmission. With two rows and 37 positions, it accommodates multiple connections on your board. The PC Tail termination method and boardlocks mount type guarantee secure attachment. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is ideal for a variety of industrial applications. Its durable steel shell and 4-40 Threaded Standoff mating retention type offer added stability, making it a dependable choice for your connectivity needs.

