| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-662-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-662-540 |
625-037-662-540
| Heilind Number: | EDA625-037-662-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-662-540 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile component designed for high-performance connectivity in various electronic applications. With a robust construction and reliable PC Tail termination method, this connector ensures secure and stable connections on circuit boards. Featuring 37 positions with gold-plated contacts, it guarantees optimal signal transmission and durability. The nickel-plated steel shell offers enhanced protection against corrosion, while the 4-40 Threaded Fixed Standoff mating retention type ensures a secure fit. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is suitable for use in diverse environments. Ideal for industrial and commercial settings, it meets stringent quality standards for dependable performance. Upgrade your connectivity solutions with our premium Right Angle D-Sub Connector.

