| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-662-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-662-541 |
625-037-662-541
| Heilind Number: | EDA625-037-662-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-662-541 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for various electronic applications. This plug-type connector features two rows of 37 positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees long-lasting performance even in harsh environments. Its boardlock mount type and PC tail termination method offer easy and secure installation. Operating between -55°C to 85°C, it's suitable for a wide range of industrial settings. Upgrade your connections with this high-quality connector, designed for efficiency and longevity.

