| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-037-662-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-037-662-543 |
625-037-662-543
| Heilind Number: | EDA625-037-662-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-037-662-543 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This high-performance plug features two rows for efficient data transfer, with a durable steel shell for enhanced protection. With a gold-plated PC tail termination method, it ensures reliable conductivity even in demanding environments. The nickel-plated shell guarantees long-lasting durability, while the 4-40 threaded standoff mating retention type provides added security. Operating smoothly in temperatures ranging from -55 to 85°C, it's the perfect choice for industrial applications. Trust in our connector for efficient and dependable performance in your projects.

