| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-011 |
626-009-262-011
| Heilind Number: | EDA626-009-262-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-011 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic needs. Designed for efficiency, this receptacle features two rows with a total of nine positions, ensuring seamless data transmission. With a durable steel shell and gold flash contact plating, it guarantees reliability in any operating environment. Suitable for through-hole mounting with a PC tail termination method, it offers easy installation. Its nickel shell plating and mating retention type provide secure connections, while its wide operating temperature range of -55 to 85 °C ensures functionality in diverse settings. Upgrade your system with this essential component for optimal performance.

