| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-012 |
626-009-262-012
| Heilind Number: | EDA626-009-262-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-012 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This receptacle features a two-row configuration, accommodating up to 9 positions with PC Tail termination for secure and reliable connections. With a durable steel shell and nickel plating, it ensures long-lasting performance even in demanding environments. Operating within a wide temperature range of -55 to 85°C, it offers versatility for various industrial settings. The gold flash contact plating guarantees efficient signal transmission, while the 4-40 threaded hole mating retention type provides added stability. Rest assured, this connector is RoHS compliant, meeting stringent environmental standards. Elevate your connectivity experience with this high-quality component.

