| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-031 |
626-009-262-031
| Heilind Number: | EDA626-009-262-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-031 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the essential component for secure and reliable connections in your electronic devices. With a rugged steel shell and gold flash contact plating, this receptacle ensures durability and optimal signal transmission. Featuring two rows and nine positions, it offers ample connectivity options for your applications. The convenient boardlocks mount type and PC tail termination method make installation a breeze. Mating retention through .120" through hole ensures a stable connection. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is designed for robust performance in any environment. Rest assured of its quality and compliance, as it meets all relevant standards. Upgrade your connectivity solutions with our Right Angle D-Sub Connector today.

