| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-032 |
626-009-262-032
| Heilind Number: | EDA626-009-262-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-032 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, offering a seamless solution for your electronic applications. Designed for optimal performance, this receptacle features two rows and boardlocks for secure mounting. The PC tail termination method ensures easy installation, while gold flash contact plating and nickel shell plating guarantee reliable conductivity. With nine positions and a 3A amperage rating, it's perfect for various setups. The steel shell and 4-40 threaded hole mating retention type provide durability and stability, even in harsh environments. Operating temperature range of -55 to 85°C and RoHS compliance further enhance its versatility. Upgrade your connectivity with this high-quality connector.

