| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-033 |
626-009-262-033
| Heilind Number: | EDA626-009-262-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-033 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This receptacle features a sturdy steel shell with nickel plating, ensuring durability and reliable performance in tough environments. With gold flash contact plating and a PC Tail termination method, it guarantees efficient signal transmission. Its 9 positions and 2 rows accommodate multiple connections, while boardlocks facilitate secure mounting. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is RoHS compliant, making it a sustainable choice for your projects. Add this essential component to your setup for streamlined data transfer and communication.

