| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-035 |
626-009-262-035
| Heilind Number: | EDA626-009-262-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-035 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, designed for high-performance connectivity in electronic devices. This receptacle features a sturdy steel shell with nickel plating for durability and reliability. With PC Tail termination and gold flash contact plating, it ensures secure and low-resistance connections. Boasting two rows and 9 positions, it accommodates multiple signals with ease. The M3 Threaded Hole mating retention type offers added stability in demanding applications. Ideal for a wide range of industrial and commercial uses, this connector operates smoothly in temperatures ranging from -55 to 85 °C. Trust in its quality for seamless data transmission in your projects.

