| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-040 |
626-009-262-040
| Heilind Number: | EDA626-009-262-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-040 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating, ensuring long-lasting quality. With two rows and nine positions, it offers ample connectivity options for your applications. The PC Tail termination method and gold flash contact plating guarantee secure and reliable connections. Operating in a wide temperature range of -55 to 85°C, this connector is suited for various environments. Its boardlocks mount type and mating retention type with 4-40 Threaded Fixed Standoff provide easy installation and stability. Perfect for industrial and commercial use, it meets the demands of high-speed data transmission and signal integrity. Upgrade your systems with this essential component for seamless connectivity.

