| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-041 |
626-009-262-041
| Heilind Number: | EDA626-009-262-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-041 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Featuring a durable steel shell with nickel plating for longevity, this receptacle boasts a high-quality construction. With a 2-row design and a total of 9 gold flash-plated contacts, it ensures reliable signal transmission. The boardlocks mount type and PC tail termination method offer convenient installation. Designed for efficiency, it can handle an amperage of 3 A and operates flawlessly in temperatures ranging from -55 to 85 °C. Upgrade your setup with this essential component for seamless data transfer.

