| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-042 |
626-009-262-042
| Heilind Number: | EDA626-009-262-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-042 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Right Angle D-Sub Connector. This high-performance component features a robust steel shell with nickel plating, ensuring durability in demanding environments. With a receptacle gender and two rows of nine positions, it provides efficient signal transmission. The PC tail termination method and gold flash contact plating guarantee secure and reliable connections. Designed for boardlocks mounting, it offers easy and secure installation. Whether you're working in industrial or commercial settings, this connector is ideal for applications requiring a 3A current rating. Its wide operating temperature range of -55 to 85°C makes it suitable for diverse operating conditions. Upgrade your connectivity solutions with this essential component.

