| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-043 |
626-009-262-043
| Heilind Number: | EDA626-009-262-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-043 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. This high-quality receptacle features two rows of 9 positions each, ensuring efficient data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting performance even in harsh environments. The PC tail termination method and gold flash contact plating offer reliable conductivity, while the 4-40 threaded standoff mating retention type ensures secure connections. Operating in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal signal transfer.

