Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 626-009-262-511 |
Amperage: | 3 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 9 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA626-009-262-511 |
Series: | 626 |
Contact Description: | .584" (14.84mm) Footprint Contact |
Insulator Style/Material : | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
626-009-262-511
Heilind Number: | EDA626-009-262-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 626-009-262-511 |
ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for efficient through-hole mounting, this receptacle features two rows and nine positions, ensuring seamless integration in your electronic systems. With a durable steel shell plated in nickel, it guarantees longevity and reliability in any environment. The gold flash contact plating offers superior conductivity, while the PC tail termination method simplifies installation. Meeting stringent industry standards, it operates flawlessly in a wide temperature range from -55 to 85°C. Upgrade your IO connections with this high-performance component.