| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-512 |
626-009-262-512
| Heilind Number: | EDA626-009-262-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-512 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a high-performance component designed for optimal signal transmission. This receptacle, featuring two rows and nine positions, ensures secure and efficient connections in diverse applications. With a durable steel shell and gold flash contact plating, it guarantees reliability even in demanding environments. Its through-hole mount type and PC tail termination method offer easy and secure installation. Engineered for versatility, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Upgrade your system with this essential component for seamless data transfer.

