| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-530 |
626-009-262-530
| Heilind Number: | EDA626-009-262-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-530 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Right Angle D-Sub Connector. Designed for high performance, this receptacle features a two-row configuration with boardlock mount type for secure attachment. The PC Tail termination method ensures reliable connectivity, while gold flash contact plating and nickel shell plating guarantee long-lasting durability. With nine positions for versatile use, this connector is essential for various applications. Its steel shell material and wide operating temperature range of -55 to 85°C make it suitable for demanding environments. Trust in this connector for seamless data transmission and power delivery in your projects.

