| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-531 |
626-009-262-531
| Heilind Number: | EDA626-009-262-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-531 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and durable solution for your connectivity needs. With a gender of receptacle and two rows for efficient organization, this connector boasts a robust boardlocks mount type for secure installation. Ideal for a variety of applications, it features PC Tail termination method and contact plating with Gold Flash for optimal conductivity. The Nickel shell plating ensures longevity, while the steel shell material offers durability in demanding environments. With nine positions and mating retention type of .120" Through Hole, it guarantees a reliable connection. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for industrial and commercial use.

