| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-532 |
626-009-262-532
| Heilind Number: | EDA626-009-262-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-532 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. This receptacle features two rows of nine gold flash-plated contacts, ensuring reliable signal transmission with low contact resistance. Its sturdy steel shell, nickel-plated for enhanced durability, offers secure mounting via boardlocks. With a 4-40 threaded hole for mating retention, this connector guarantees a stable connection in any environment. Its PC tail termination method simplifies installation, while its 3A amperage rating accommodates a wide range of power requirements. Operating seamlessly in temperatures ranging from -55 to 85°C, it's the perfect choice for industrial, aerospace, and telecommunications systems. Upgrade to this essential component for seamless data transfer and power distribution in your next project.

