| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-533 |
626-009-262-533
| Heilind Number: | EDA626-009-262-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-533 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic applications with our Right Angle D-Sub Connector. Featuring a robust steel shell with nickel plating, this receptacle ensures durability and reliable performance. With a 2-row design and 9 positions, it offers ample connectivity options. The PC tail termination method simplifies installation, while the gold flash contact plating guarantees efficient signal transmission. Operating seamlessly in a wide temperature range from -55 to 85°C, this connector is suitable for various environments. Its boardlocks mount securely, and the 4-40 threaded standoff mating retention type adds stability. Upgrade your systems with this high-quality connector for seamless data transfer and power distribution.

