| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-535 |
626-009-262-535
| Heilind Number: | EDA626-009-262-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-535 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. With a 3A amperage rating, this receptacle ensures reliable power delivery, while its two rows of nine positions offer ample connection points. Featuring sturdy boardlocks for easy installation, and PC tail termination for durable contact, this connector guarantees a stable and lasting connection. The gold flash contact plating and nickel shell plating ensure high conductivity and corrosion resistance, even in challenging environments. Designed with a steel shell and M3 threaded hole mating retention, it offers robust mechanical support for industrial applications. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a dependable solution for your connectivity needs.

