| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-540 |
626-009-262-540
| Heilind Number: | EDA626-009-262-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-540 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic projects. Designed for optimal performance, this receptacle features two rows of nine positions, allowing for seamless data transmission. With a durable steel shell and gold flash contact plating, it ensures reliability in any environment. The PC Tail termination method and Boardlocks mount type provide easy installation, while the 4-40 Threaded Fixed Standoff mating retention type offers added security. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's perfect for industrial and commercial applications. Trust in our connector to deliver superior quality and performance for all your connectivity needs.

