| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-542 |
626-009-262-542
| Heilind Number: | EDA626-009-262-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-542 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for seamless integration into your electronic systems. Featuring a receptacle gender and boardlock mount type, this connector ensures secure and stable connections in any application. With PC tail termination method and gold flash contact plating, it guarantees reliable signal transmission and longevity. Its two-row design with 9 positions offers ample connectivity options, while its 4-40 threaded hole mating retention type provides added security. Constructed with a durable steel shell and featuring nickel plating, it withstands harsh environments with ease. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for demanding industrial and commercial settings. Upgrade your connectivity infrastructure today with this essential component.

