| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-262-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-262-545 |
626-009-262-545
| Heilind Number: | EDA626-009-262-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-262-545 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for secure and efficient board-to-board connections. This receptacle boasts a durable steel shell with nickel plating, ensuring reliable performance in a wide range of operating temperatures from -55 to 85 °C. With two rows of nine gold flash-plated contacts, it offers a high-amperage capacity of 3 A for optimal signal transmission. Featuring convenient boardlocks for easy installation, and PC tail termination for a secure connection, this connector is ideal for various industrial applications. Its M3 threaded hole mating retention type further enhances stability, making it a dependable choice for your connectivity needs.

