| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-362-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-362-015 |
626-009-362-015
| Heilind Number: | EDA626-009-362-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-362-015 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a reliable and versatile component designed for seamless integration. With a sturdy steel shell and gold-plated contacts, it ensures optimal performance and durability in demanding environments. Featuring a double-row design with 9 positions, it offers ample connectivity options. The through-hole mount type and PC tail termination method make installation a breeze. Mating retention is secured with an M3 threaded hole, providing added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is the perfect choice for industrial and commercial applications. Upgrade your setup with this essential component for efficient data transmission.

