| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-009-362-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-009-362-030 |
626-009-362-030
| Heilind Number: | EDA626-009-362-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-009-362-030 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 9 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. This receptacle features a two-row configuration, ideal for efficient PCB integration with boardlocks. Its PC Tail termination method ensures secure and reliable connections, while gold contact plating guarantees superior conductivity. With a durable steel shell plated in nickel, this connector offers long-lasting durability, even in harsh operating conditions ranging from -55 to 85 °C. Mating retention is facilitated by a 4-40 threaded fixed standoff, making it a versatile choice for various applications. Upgrade your setup with this high-quality connector for seamless data transfer and signal integrity.

